+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 4.5...9V DC | |
Output voltage | 12V DC | |
Output current | 0.833A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | JHM | |
Body dimensions | 31.75x20.32x12.7mm | |
Efficiency | 85% | |
Operating temperature | -40...80°C | |
Switching frequency | 1.2MHz | |
Insulation voltage | 4kV DC | |
Number of outputs | 1 |