+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JHM1012S15

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 833mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JHM1012S15
TME Symbol:
JHM1012S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.833A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x12.7mm
Efficiency
89%
Operating temperature
-40...80°C
Switching frequency
1.2MHz
Insulation voltage
4kV DC
Number of outputs
1
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1012S15
0 in TME stock
Net price for quantities from 1 pcs - 51.90 USDGross price for quantities from 1 pcs - 51.90 USD
Net price for quantities from 5 pcs - 50.23 USDGross price for quantities from 5 pcs - 50.23 USD
Net price for quantities from 10 pcs - 48.56 USDGross price for quantities from 10 pcs - 48.56 USD
Net price for quantities from 50 pcs - 46.88 USDGross price for quantities from 50 pcs - 46.88 USD
No. of pieces (Multiplicity: 1)