+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JHM1024S15

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 666mA; DIP24

Manufacturer: XP POWER

Manufacturer part number:
JHM1024S15
TME Symbol:
JHM1024S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.666A
Case
DIP24
Mounting
THT
Manufacturer series
JHM
Body dimensions
31.75x20.32x12.7mm
Efficiency
89%
Operating temperature
-40...80°C
Switching frequency
1.2MHz
Insulation voltage
4kV DC
Number of outputs
1
Gross weight16.3 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM1024S15
0 in TME stock
Net price for quantities from 1 pcs - 53.24 USDGross price for quantities from 1 pcs - 53.24 USD
Net price for quantities from 5 pcs - 51.56 USDGross price for quantities from 5 pcs - 51.56 USD
Net price for quantities from 10 pcs - 49.90 USDGross price for quantities from 10 pcs - 49.90 USD
Net price for quantities from 50 pcs - 47.89 USDGross price for quantities from 50 pcs - 47.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs