+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JHM3048S05

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 6A; THT; JHM

Manufacturer: XP POWER

Manufacturer part number:
JHM3048S05
TME Symbol:
JHM3048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
6A
Mounting
THT
Manufacturer series
JHM
Body dimensions
50.8x25.4x10.2mm
Efficiency
88%
Operating temperature
-40...80°C
Switching frequency
250kHz
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight30.59 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JHM3048S05
12 in TME stock
Net price for quantities from 1 pcs - 67.98 USDGross price for quantities from 1 pcs - 67.98 USD
Net price for quantities from 60 pcs - 62.15 USDGross price for quantities from 60 pcs - 62.15 USD
Net price for quantities from 96 pcs - 60.51 USDGross price for quantities from 96 pcs - 60.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 12 pcs