+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JJS-175

Fuse: fuse; ceramic,industrial; 175A; 600VAC; quick blow; LIMITRON

Manufacturer: BUSSMANN

Manufacturer part number:
JJS-175
TME Symbol:
JJS-175

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.175kA
Rated voltage
600V AC
Fuse characteristics
quick blow
Manufacturer series
LIMITRON
Breaking capacity
200kA
Fuses application
industrial fuses
Gross weight91 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
JJS-175
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order