+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JJS-600

Fuse: fuse; 600A; 600VAC; LIMITRON

Manufacturer: BUSSMANN

Manufacturer part number:
JJS-600
TME Symbol:
JJS-600

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
600A
Rated voltage
600V AC
Manufacturer series
LIMITRON
Gross weight454 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
JJS-600
0 in TME stock
No. of pieces (Multiplicity: 9)
Product for special order