+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JLLS175.X

Fuse: fuse; ceramic; 175A; 600VAC; quick blow

Manufacturer: LITTELFUSE

Manufacturer part number:
JLLS175.X
TME Symbol:
JLLS175.X

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.175kA
Rated voltage
600V AC
Fuse characteristics
quick blow
Breaking capacity
200kA
Gross weight97.6 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
JLLS175.X
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order