+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JM-8888

Torch: rechargeable battery; torch,charger

Manufacturer: MACTRONIC

Manufacturer part number: -
TME Symbol:
JM-8888

Specification

Manufacturer
MACTRONIC
Type of torch
rechargeable battery
Light source features
handle with 90° position adjustment
Power supply
  • rechargeable battery 6V 4Ah x1
Kit contents
  • charger
  • torch
Gross weight1.460544 kg
See other products in this category: Torches MACTRONIC
*
JM-8888
Product withdrawn from the offer
Use the specification table below to search for similar products