+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3.5W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 146mA | |
Output current 2 | 146mA | |
Case | DIP16 | |
Mounting | THT | |
Manufacturer series | JMR | |
Body dimensions | 24.4x14.7x10.8mm | |
Efficiency | 80% | |
Operating temperature | -40...90°C | |
Switching frequency | 600kHz | |
Insulation voltage | 5kV DC | |
Number of outputs | 2 |