+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 4.5...18V DC | |
Output voltage | 12V DC | |
Output current | 0.833A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | JMR | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 86.5% | |
Operating temperature | -40...100°C | |
Switching frequency | 300kHz | |
Insulation voltage | 5kV DC | |
Number of outputs | 1 |