+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JMR1048D12

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
JMR1048D12
TME Symbol:
JMR1048D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.416A
Output current 2
416mA
Case
DIP24
Mounting
THT
Manufacturer series
JMR
Body dimensions
31.8x20.3x10.2mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
5kV DC
Number of outputs
2
Gross weight12.85 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JMR1048D12
10 in TME stock
Net price for quantities from 1 pcs - 63.34 USDGross price for quantities from 1 pcs - 63.34 USD
Net price for quantities from 30 pcs - 59.04 USDGross price for quantities from 30 pcs - 59.04 USD
Net price for quantities from 100 pcs - 56.16 USDGross price for quantities from 100 pcs - 56.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs