+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10285

Stripping tool; Øcable: 8÷28mm; Wire: round; Tool length: 170mm

Manufacturer: JOKARI

Manufacturer part number:
10285
TME Symbol:
JOKARI-10285

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Cable external diameter
8...28mm
Kind of stripping wire
round
Tool length
170mm
Manufacturer series
No. 28G Standard
Gross weight108.68 g
EAN code4011391102859

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
See other products from this series.:
*
10285
13 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 3 pcs - 12.28 USDGross price for quantities from 3 pcs - 12.28 USD
Net price for quantities from 16 pcs - 11.45 USDGross price for quantities from 16 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs