+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JP1H103MS400S68CE0

Capacitor: electrolytic; SNAP-IN; 10mF; 50VDC; Ø35x40mm; ±20%; JP


Manufacturer: CHANG

Manufacturer part number:
JP1H103MS400S68CE0
TME Symbol:
JP1H103MS400S68CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
50V DC
Body dimensions
Ø35x40mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
JP
Operating current
4.4A
ESR value
50mΩ
Height
40mm
Diameter
35mm
Gross weight50.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors CHANG,
See other products from this series.:
*
JP1H103MS400S68CE0
1058 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs