+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JPK0807-181K-1R2-A

Inductor: wire; THT; 180uH; 1.2A; ±10%; Ø9.5x8.5mm; vertical


Manufacturer: JANTEK

Manufacturer part number:
JPK0807-181K-1R2-A
TME Symbol:
JPK0807-181K-1R2-A

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
THT
Inductance
0.18mH
Operating current
1.2A
Tolerance
±10%
Body dimensions
Ø9.5x8.5mm
Spatial orientation
vertical
Leads
2pin
Diameter
9.5mm
Height
8.5mm
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JPK0807-181K-1R2-A
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.