+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: COLSON
Manufacturer | COLSON | |
Type of mounting element | transport wheel | |
Wheel diameter | 200mm | |
Wheel width | 40mm | |
Height | 235mm | |
Version | assembly pass through hole, torsional | |
Force | 225kg | |
Material | elastomer crosslinked | |
Shore hardness | 70±5 | |
Manufacturer series | PE | |
Kind of Bearing | ball | |
Operating temperature | -30...80°C | |
Panel cutout diameter | 12mm |