+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JPS130PS12-M

Power supply: switching; open; 130W; 130÷370VDC; 110VAC,230VAC


Manufacturer: XP POWER

Manufacturer part number:
JPS130PS12-M
TME Symbol:
JPS130PS12-M

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
12V DC
Output current
10.8A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
90%
Body dimensions
127x76.2x30mm
Manufacturer series
JPS
Switching frequency
120kHz
Dimensions
5"x3"
Insulation voltage
4kV DC
Supply voltage
  • 110V AC
  • 130...370V DC
  • 230V AC
Gross weight240 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
JPS130PS12-M
0 in TME stock
Net price for quantities from 1 pcs - 159.94 USDGross price for quantities from 1 pcs - 159.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.