+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JPS130PT30

Power supply: switching; open; 130W; 130÷370VDC; 110VAC,230VAC


Manufacturer: XP POWER

Manufacturer part number:
JPS130PT30
TME Symbol:
JPS130PT30

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
3
Output voltage
3.3V DC
Output current
15A
Output voltage 2
5V DC
Output current 2
15A
Output voltage 3
12V DC
Output current 3
0.5A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
90%
Body dimensions
127x76.2x30mm
Manufacturer series
JPS
Switching frequency
120kHz
Dimensions
5"x3"
Insulation voltage
3kV DC
Supply voltage
  • 110V AC
  • 130...370V DC
  • 230V AC
Gross weight240 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
JPS130PT30
0 in TME stock
Net price for quantities from 48 pcs - 156.87 USDGross price for quantities from 48 pcs - 156.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 48.
Multiplicity: 1.