+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 130W | |
Number of outputs | 3 | |
Output voltage | 5V DC | |
Output current | 15A | |
Output voltage 2 | 15V DC | |
Output current 2 | 4.1A | |
Output voltage 3 | -15V DC | |
Output current 3 | 1.1A | |
Operating temperature | 0...70°C | |
Mounting | mounting holes | |
Efficiency | 90% | |
Body dimensions | 127x76.2x30mm | |
Manufacturer series | JPS | |
Switching frequency | 120kHz | |
Dimensions | 5"x3" | |
Insulation voltage | 4kV DC |