+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JANTEK | |
Type of inductor | wire with current compensation | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Operating current | 0.33A | |
Resistance | 0.35Ω | |
Tolerance | ±25% | |
Kind of inductor | common mode | |
Number of windings | 2 | |
Impedance at 100MHz | 180Ω |