+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JPWC0805S-371

Inductor: wire with current compensation; SMD; 0805; 280mA; ±25%


Manufacturer: JANTEK

Manufacturer part number:
JPWC0805S-371
TME Symbol:
JPWC0805S-371

Specification

Manufacturer
JANTEK
Type of inductor
wire with current compensation
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating current
0.28A
Resistance
0.45Ω
Tolerance
±25%
Kind of inductor
common mode
Number of windings
2
Impedance at 100MHz
370Ω
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JPWC0805S-371
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.