+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JQH322520A-101

Inductor: wire; SMD; 1210; 100uH; 100mA; R: 4.55Ω; -30÷105°C


Manufacturer: JANTEK

Manufacturer part number:
JQH322520A-101
TME Symbol:
JQH322520A-101

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.1mH
Operating current
0.1A
Resistance
4.55Ω
Operating temperature
-30...105°C
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JQH322520A-101
0 in TME stock
Net price for quantities from 20000 pcs - 0.17 USDGross price for quantities from 20000 pcs - 0.17 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.