+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JANTEK | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1210 | |
Case - mm | 3225 | |
Inductance | 0.33mH | |
Operating current | 60mA | |
Resistance | 13Ω | |
Operating temperature | -30...105°C |