+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRMF

Switch: push-button; 22mm; depending on the holder; IP65; flat


Manufacturer: SCHLEGEL

Manufacturer part number:
JRMF
TME Symbol:
JRMF

Specification

Manufacturer
SCHLEGEL
Type of switch
push-button
Switch standard
22mm
Illumination
depending on the holder
IP rating
IP65
Button shape
flat
Manufacturer series
RONDEX-JUWEL
Mounting hole dimensions
Ø22.3mm
Key stroke
6mm
Caution!
  • Contact sets must be ordered separately.
Gross weight9.5 g
Certificates
See other products in this category: Panel Mount Switches, Standard 22mm SCHLEGEL,
See other products from this series.:
*
JRMF
0 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 5 pcs - 10.52 USDGross price for quantities from 5 pcs - 10.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.