+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI0703FV-2R2M

Inductor: wire; SMD; 2.2uH; ±20%; FV; 8.4x8x2.9mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0703FV-2R2M
TME Symbol:
JRPI0703FV-2R2M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Tolerance
±20%
Manufacturer series
FV
Body dimensions
8.4x8x2.9mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI0703FV-2R2M
0 in TME stock
Net price for quantities from 1500 pcs - 0.61 USDGross price for quantities from 1500 pcs - 0.61 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.