+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI0803V-150M

Inductor: wire; SMD; 15uH; ±20%; 9.5x8.5x2.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0803V-150M
TME Symbol:
JRPI0803V-150M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Tolerance
±20%
Body dimensions
9.5x8.5x2.8mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JRPI0803V-150M
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.