+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI0804M-100M

Inductor: wire; SMD; 10uH; ±20%; M; 8.8x8.4x3.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0804M-100M
TME Symbol:
JRPI0804M-100M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Tolerance
±20%
Manufacturer series
M
Body dimensions
8.8x8.4x3.8mm
Gross weight1.795 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI0804M-100M
790 in TME stock
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 30 pcs - 0.97 USDGross price for quantities from 30 pcs - 0.97 USD
Net price for quantities from 80 pcs - 0.47 USDGross price for quantities from 80 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 400 pcs - 0.38 USDGross price for quantities from 400 pcs - 0.38 USD
Net price for quantities from 800 pcs - 0.34 USDGross price for quantities from 800 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 800 pcs