+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI0804V-4R7M

Inductor: wire; SMD; 4.7uH; ±20%; V; 8.8x8.4x3.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI0804V-4R7M
TME Symbol:
JRPI0804V-4R7M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Tolerance
±20%
Manufacturer series
V
Body dimensions
8.8x8.4x3.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI0804V-4R7M
0 in TME stock
Net price for quantities from 800 pcs - 0.36 USDGross price for quantities from 800 pcs - 0.36 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.