+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI1004M-8R2M

Inductor: wire; SMD; 8.2uH; ±20%; M; 11x10x3.8mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI1004M-8R2M
TME Symbol:
JRPI1004M-8R2M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
8.2µH
Tolerance
±20%
Manufacturer series
M
Body dimensions
11x10x3.8mm
Gross weight2.418 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI1004M-8R2M
80 in TME stock
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.81 USDGross price for quantities from 20 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs