+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI1006F-100M

Inductor: wire; SMD; 10uH; ±20%; F; 11.9x11x5.7mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI1006F-100M
TME Symbol:
JRPI1006F-100M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Tolerance
±20%
Manufacturer series
F
Body dimensions
11.9x11x5.7mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI1006F-100M
0 in TME stock
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.