+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRPI1707M-101M

Inductor: wire; SMD; 100uH; ±20%; M; 17.6x16.9x6.7mm


Manufacturer: JANTEK

Manufacturer part number:
JRPI1707M-101M
TME Symbol:
JRPI1707M-101M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Tolerance
±20%
Manufacturer series
M
Body dimensions
17.6x16.9x6.7mm
Gross weight12.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
See other products from this series.:
*
JRPI1707M-101M
200 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 6.57 USD
Net price for quantities from 20 pcs - 4.85 USDGross price for quantities from 20 pcs - 4.85 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.88 USDGross price for quantities from 200 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs