+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHLEGEL | |
Type of switch | push-button | |
Switch standard | 22mm | |
Illumination | depending on the holder | |
IP rating | IP65 | |
Button shape | flat | |
Manufacturer series | RONDEX-JUWEL | |
Mounting hole dimensions | Ø22.3mm | |
Key stroke | 6mm |