+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Rated coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 8A | |
Manufacturer series | JS | |
Switched voltage | max. 24V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 660Ω | |
Operating temperature | -40...85°C |