+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FCL Components
Manufacturer | FCL Components | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 24V DC | |
Manufacturer series | JS | |
Switched voltage | max. 150V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 660Ω | |
Coil voltage min. | 8.5V DC | |
Coil voltage max. | 28.3V DC | |
Operate time | 10ms | |
Body dimensions | 29x10x12.5mm | |
Release time | 5ms | |
Coil power consumption | 220mW | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Terminal pitch | 3.2mm | |
Contact plating | gold-plated | |
Operating temperature | -40...85°C |