+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.3A / 6V DC | |
Switching method | ON-ON | |
Number of terminals | 3 | |
Mounting | SMT | |
Leads | for PCB | |
Body dimensions | 8.5x3.6x3.6mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 70mΩ | |
Manufacturer series | JS | |
Electrical life | 5000 cycles | |
Contact plating | silver plated | |
Terminal pitch | 0.8mm | |
Contact material | copper | |
Illumination | none | |
Actuator colour | white | |
Kind of package | reel, tape | |
Quantity in set/package | 1000pcs. | |
Button shape | square | |
Button height | 5.6mm | |
Operating temperature | -40...85°C |