+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JS202011SCQN

Switch: slide; Pos: 2; DPDT; 0.3A/6VDC; ON-ON; SMT; 9x3.6x3.5mm; JS


Manufacturer: C&K

Manufacturer part number:
JS202011SCQN
TME Symbol:
JS202011SCQN

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
SMT
Leads
for soldering
Body dimensions
9x3.6x3.5mm
Manufacturer series
JS
Terminal pitch
2.5mm
Knob height
2mm
Kind of package
reel
Quantity in set/package
1000pcs.
Switches features
raised actuator
Operating temperature
-40...85°C
Gross weight0.31 g
Certificates

WATCH VIDEO

See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JS202011SCQN
17914 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
Packaging method by the manufacturer:Reel = 1 000 pcs