+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JS203011JCQN

Switch: slide; Pos: 3; DP3T; 0.3A/6VDC; ON-ON-ON; SMT; 13x3.6x3.5mm


Manufacturer: C&K

Manufacturer part number:
JS203011JCQN
TME Symbol:
JS203011JCQN

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON-ON
Mounting
SMT
Body dimensions
13x3.6x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
JS
Electrical life
5000 cycles
Contact plating
silver plated
Contact material
brass
Knob height
2mm
Kind of package
reel, tape
Quantity in set/package
900pcs.
Operating temperature
-40...85°C
Gross weight0.525 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JS203011JCQN
2297 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 800 pcs - 0.68 USDGross price for quantities from 800 pcs - 0.68 USD
Net price for quantities from 2400 pcs - 0.64 USDGross price for quantities from 2400 pcs - 0.64 USD
Net price for quantities from 4800 pcs - 0.62 USDGross price for quantities from 4800 pcs - 0.62 USD
Net price for quantities from 16000 pcs - 0.59 USDGross price for quantities from 16000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs