+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JS207011JCQNR

Switch: slide; Pos: 3; DP3T; 0.3A/6VDC; ON-ON-(ON); No.of term: 8


Manufacturer: C&K

Manufacturer part number:
JS207011JCQNR
TME Symbol:
JS207011JCQNR

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON-(ON)
Number of terminals
8
Mounting
SMT
Leads
for PCB
Body dimensions
13x3.6x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
JS
Electrical life
5000 cycles
Contact plating
silver plated
Terminal pitch
0.8mm
Contact material
copper
Illumination
none
Actuator colour
black
Kind of package
reel, tape
Quantity in set/package
800pcs.
Button shape
square
Button height
5.5mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JS207011JCQNR
0 in TME stock
Net price for quantities from 2400 pcs - 0.97 USDGross price for quantities from 2400 pcs - 0.97 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.