+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JS207011SCQNR

Switch: slide; Pos: 3; DP3T; 0.3A/6VDC; ON-ON-(ON); SMT; JS; 800pcs.


Manufacturer: C&K

Manufacturer part number:
JS207011SCQNR
TME Symbol:
JS207011SCQNR

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON-(ON)
Mounting
SMT
Leads
for PCB
Body dimensions
13x3.6x3.5mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
JS
Electrical life
5000 cycles
Contact plating
silver plated
Contact material
brass
Knob height
2mm
Kind of package
reel, tape
Quantity in set/package
800pcs.
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JS207011SCQNR
0 in TME stock
Net price for quantities from 2400 pcs - 0.97 USDGross price for quantities from 2400 pcs - 0.97 USD
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.