+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSB-0705-180-M

Inductor: wire; SMD; 18uH; 1.15A; R: 0.102Ω; ±20%; 7.6x7.6x5.1mm


Manufacturer: JANTEK

Manufacturer part number:
JSB-0705-180-M
TME Symbol:
JSB-0705-180-M

Specification

Manufacturer
JANTEK
Type of inductor
wire
Mounting
SMD
Inductance
18µH
Operating current
1.15A
Resistance
0.102Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors JANTEK,
*
JSB-0705-180-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.