+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 50W | |
Input voltage | 9...18V DC | |
Output voltage | 24V DC | |
Output current | 2.08A | |
Mounting | THT | |
Manufacturer series | JSK50 | |
Body dimensions | 50.8x25.4x11mm | |
Efficiency | 91% | |
Operating temperature | -40...105°C | |
Switching frequency | 285kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Dimensions | 2"x1" |