+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM-0304-10

Bearing: sleeve bearing; Øout: 4mm; Øint: 3mm; L: 10mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-0304-10
TME Symbol:
JSM-0304-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
4mm
Internal diameter
3mm
Length
10mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight0.125 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-0304-10
20 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)