+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM-110115-60

Bearing: slide; sleeve; Øout: 115mm; Øint: 110mm; L: 60mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-110115-60
TME Symbol:
JSM-110115-60

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
115mm
Internal diameter
110mm
Length
60mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Gross weight27.21 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-110115-60
0 in TME stock
Net price for quantities from 1 pcs - 68.87 USDGross price for quantities from 1 pcs - 68.87 USD
Net price for quantities from 10 pcs - 55.09 USDGross price for quantities from 10 pcs - 55.09 USD
Net price for quantities from 25 pcs - 51.65 USDGross price for quantities from 25 pcs - 51.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.