+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM-1218-10

Bearing: sleeve bearing; Øout: 18mm; Øint: 12mm; L: 10mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-1218-10
TME Symbol:
JSM-1218-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
18mm
Internal diameter
12mm
Length
10mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight1.76 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-1218-10
0 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)