+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM-3236-20

Bearing: sleeve bearing; Øout: 36mm; Øint: 32mm; L: 20mm; iglidur® J

Manufacturer: IGUS

Manufacturer part number:
JSM-3236-20
TME Symbol:
JSM-3236-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
36mm
Internal diameter
32mm
Length
20mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Kind of Bearing
slide
Gross weight2.89 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JSM-3236-20
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.40 USDGross price for quantities from 25 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)