+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM08022SAQNL

Switch: slide; Pos: 2; SPDT; 0.3A/4VDC; OFF-(ON); SMT; Leads: for PCB

Manufacturer: C&K

Manufacturer part number:
JSM08022SAQNL
TME Symbol:
JSM08022SAQNL

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 4V DC
Switching method
OFF-(ON)
Mounting
SMT
Leads
for PCB
Body dimensions
11x3.5x2mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
JSM
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
beryllium copper
Illumination
none
Actuator colour
black
Kind of package
reel, tape
Quantity in set/package
1800pcs.
Button shape
rectangular
Operating temperature
-10...60°C
Gross weight0.267 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JSM08022SAQNL
161 in TME stock
Net price for quantities from 2 pcs - 0.51 USDGross price for quantities from 2 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts