+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM08022SAQNR

Switch: slide; Pos: 2; SPDT; 0.3A/4VDC; OFF-(ON); SMT; Leads: for PCB


Manufacturer: C&K

Manufacturer part number:
JSM08022SAQNR
TME Symbol:
JSM08022SAQNR

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 4V DC
Switching method
OFF-(ON)
Mounting
SMT
Leads
for PCB
Body dimensions
11x3.5x2mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
JSM
Electrical life
10000 cycles
Contact plating
silver plated
Contact material
beryllium copper
Illumination
none
Actuator colour
black
Kind of package
reel, tape
Quantity in set/package
1800pcs.
Button shape
rectangular
Operating temperature
-10...60°C
Gross weight0.263 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
JSM08022SAQNR
33 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 25 pcs - 2.08 USDGross price for quantities from 25 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change