+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM1012S12

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 830mA; THT


Manufacturer: XP POWER

Manufacturer part number:
JSM1012S12
TME Symbol:
JSM1012S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.83A
Mounting
THT
Manufacturer series
JSM10
Body dimensions
25.4x25.4x10.16mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight14.24 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM1012S12
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.02 USDGross price for quantities from 1 pcs - 24.02 USD
Net price for quantities from 10 pcs - 23.09 USDGross price for quantities from 10 pcs - 23.09 USD
Net price for quantities from 100 pcs - 20.61 USDGross price for quantities from 100 pcs - 20.61 USD
Packaging method by the manufacturer:Tube = 10 pcs