+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSM2524S3V3

Converter: DC/DC; 25W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 6A; THT

Manufacturer: XP POWER

Manufacturer part number:
JSM2524S3V3
TME Symbol:
JSM2524S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
25W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
6A
Mounting
THT
Manufacturer series
JSM25
Body dimensions
25.4x25.4x10.16mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
285kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x1"
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JSM2524S3V3
0 in TME stock
Net price for quantities from 1 pcs - 52.97 USDGross price for quantities from 1 pcs - 52.97 USD
Net price for quantities from 5 pcs - 51.26 USDGross price for quantities from 5 pcs - 51.26 USD
Net price for quantities from 10 pcs - 49.55 USDGross price for quantities from 10 pcs - 49.55 USD
Net price for quantities from 50 pcs - 47.84 USDGross price for quantities from 50 pcs - 47.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.