+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JSNB104F405FBBXC

NTC thermistor; 100kΩ; SMD; 0603; 4050K; ±1%; 210mW; -40÷125°C; JSN


Manufacturer: JOYIN

Manufacturer part number:
JSNB104F405FBBXC
TME Symbol:
JSNB104F405FBBXC

Specification

Manufacturer
JOYIN
Type of sensor
NTC thermistor
Resistance
100kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Material constant B
4050K
Tolerance
±1%
Power
0.21W
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Manufacturer series
JSN
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD measurement NTC thermistors JOYIN,
See other products from this series.:
*
JSNB104F405FBBXC
0 in TME stock
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.