+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JANTEK | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 4.7µH | |
Operating current | 5.8A | |
Resistance | 19mΩ | |
Resonant frequency | 50MHz | |
Saturation current | 13A | |
Inductor application | DC/DC converters | |
Inductor features | high power | |
A dimension | 18.54mm | |
B dimension | 15.24mm | |
C dimension | 12.7mm | |
D dimension | 7.11mm |